There are no models available for this part yet.
Overview of LT1123CST#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1123CST#PBF | Analog Devices | L Drop Reg Drvr | |
LT1123CST#TRPBF | Analog Devices | L Drop Reg Drvr |
Price & Stock for LT1123CST#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 39 |
|
RFQ |
CAD Models for LT1123CST#PBF by Linear Technology
Part Data Attributes for LT1123CST#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
PLASTIC, SOT-223, 4 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
ST
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.75 V
|
Input Voltage-Max
|
7.2 V
|
Input Voltage-Min
|
5.4 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.505 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
4 A
|
Output Voltage1-Max
|
5.05 V
|
Output Voltage1-Min
|
4.95 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1%
|
Width
|
3.505 mm
|
Alternate Parts for LT1123CST#PBF
This table gives cross-reference parts and alternative options found for LT1123CST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1123CST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1123CST#TRPBF | Low Dropout Regulator Driver | Analog Devices Inc | LT1123CST#PBF vs LT1123CST#TRPBF |
LT1123CST | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1123CST#PBF vs LT1123CST |
LT1123CST | LT1123 - Low Dropout Regulator Driver; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1123CST#PBF vs LT1123CST |