-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout Regulator Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06414458
|
Arrow Electronics | LDO Regulator Pos 5V 4A 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks Date Code: 1923 | Americas - 27 |
|
$1.7470 | Buy Now |
DISTI #
56378271
|
Verical | LDO Regulator Pos 5V 4A 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 1923 | Americas - 27 |
|
$1.7470 | Buy Now |
|
Rochester Electronics | LT1123 - Low Dropout Reg Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 886 |
|
$2.1100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1123CZ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1123CZ#PBF
Analog Devices Inc
Low Dropout Regulator Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 7.2 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for LT1123CZ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1123CZ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1123CZ | LT1123 - Low Dropout Regulator Driver; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1123CZ#PBF vs LT1123CZ |
LT1123CZ#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PBCY3 | Analog Devices Inc | LT1123CZ#PBF vs LT1123CZ#TR |
LT1123CZ | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PBCY3 | Analog Devices Inc | LT1123CZ#PBF vs LT1123CZ |