Part Details for LT1129CQ#TRPBF by Analog Devices Inc
Overview of LT1129CQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1129CQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4595
|
Newark | Ldo, Adj, 0.7A, To-263-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Output Current Max:700Ma Rohs Compliant: Yes |Analog Devices LT1129CQ#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 609 |
|
$6.7800 / $9.5000 | Buy Now |
DISTI #
LT1129CQ#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 700MA 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
189 In Stock |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
584-LT1129CQ#TRPBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 2005 |
|
$5.2900 / $9.1100 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 750 Package Multiple: 750 | 1500 |
|
$3.8000 / $9.1300 | Buy Now |
DISTI #
LT1129CQ#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$4.9100 / $5.2400 | Buy Now |
Part Details for LT1129CQ#TRPBF
LT1129CQ#TRPBF CAD Models
LT1129CQ#TRPBF Part Data Attributes
|
LT1129CQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129CQ#TRPBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1129CQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1129CQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CQ | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129CQ |
LT1129IQ#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#TRPBF |
LT1129CQ#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129CQ#PBF |
LT1129IQ#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129IQ#TR |
LT1129IQ#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#PBF |
LT1129IQ | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129IQ |
LT1129IQ#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#TR |
LT1129CQ#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CQ#TRPBF vs LT1129CQ#PBF |
LT1129CQ#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CQ#TRPBF vs LT1129CQ#TR |
LT1129IQ#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129IQ#TRPBF |