Datasheets
LT1129IST-3.3 by:

LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C

Part Details for LT1129IST-3.3 by Linear Technology

Overview of LT1129IST-3.3 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT1129IST-3.3

Part # Distributor Description Stock Price Buy
Bristol Electronics   9
RFQ
Quest Components Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SOT-223 4
  • 1 $22.1000
$22.1000 Buy Now

Part Details for LT1129IST-3.3

LT1129IST-3.3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1129IST-3.3 Part Data Attributes

LT1129IST-3.3 Linear Technology
Buy Now Datasheet
Compare Parts:
LT1129IST-3.3 Linear Technology LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOT
Package Description PLASTIC, SOT-223, 3 PIN
Pin Count 3
Manufacturer Package Code ST
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.45 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 3.8 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e0
Length 6.505 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.7 A
Output Voltage1-Max 3.4 V
Output Voltage1-Min 3.2 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3.03%
Width 3.505 mm

Alternate Parts for LT1129IST-3.3

This table gives cross-reference parts and alternative options found for LT1129IST-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129IST-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1129CST-3.3#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3#PBF
LT1129CST-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 Analog Devices Inc LT1129IST-3.3 vs LT1129CST-3.3
LT1129CST-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IST-3.3 vs LT1129CST-3.3#PBF
LT1129IST-3.3#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1129IST-3.3 vs LT1129IST-3.3#PBF
LT1129IST-3.3#TR LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1129IST-3.3 vs LT1129IST-3.3#TR
LT1129CST-3.3 LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3
LT1129IST-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IST-3.3 vs LT1129IST-3.3#PBF
LT1129CST-3.3#TRPBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3#TRPBF
LT1129IST-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 Analog Devices Inc LT1129IST-3.3 vs LT1129IST-3.3#TR
LT1129CST-3.3#TRPBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IST-3.3 vs LT1129CST-3.3#TRPBF
Part Number Description Manufacturer Compare
LT1129CQ-3.3#TRPBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CQ-3.3#TRPBF
LT1129IST-3.3#TR LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1129IST-3.3 vs LT1129IST-3.3#TR
LT1129MPST-3.3#TR LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C Linear Technology LT1129IST-3.3 vs LT1129MPST-3.3#TR
LT1129MPST-3.3 LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C Linear Technology LT1129IST-3.3 vs LT1129MPST-3.3
LT1129IQ-3.3#TR LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1129IST-3.3 vs LT1129IQ-3.3#TR
LT1129CST-3.3#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3#PBF
LT1129CQ-3.3#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CQ-3.3#PBF
LT1129CST-3.3#TR LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3#TR
LT1129CS8-3.3#TRPBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CS8-3.3#TRPBF
LT1129CST-3.3 LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1129IST-3.3 vs LT1129CST-3.3

LT1129IST-3.3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1129IST-3.3 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1129IST-3.3 by Linear Technology

  • Please alert me when LT1129IST-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1129IST-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1129IST-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1129IST-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1129IST-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1129IST-3.3 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: