-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Protected High-Side MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7857
|
Newark | Ic, Gate Driver, High Side, 8-48V, Wsoic, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:20Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount, Sink Current:-Rohs Compliant: Yes |Analog Devices LT1161ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7900 / $12.3000 | Buy Now |
DISTI #
LT1161ISW#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2784 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
584-LT1161ISW#PBF
|
Mouser Electronics | Gate Drivers Quad Protected High-Side MOSFET Driver RoHS: Compliant | 2696 |
|
$7.9000 / $12.5000 | Buy Now |
DISTI #
E54:1762_00081176
|
Arrow Electronics | Driver 0.065V 4-OUT High Side Non-Inv 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 145 |
|
$7.3740 / $11.0970 | Buy Now |
DISTI #
V36:1790_06415087
|
Arrow Electronics | Driver 0.065V 4-OUT High Side Non-Inv 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 10 Weeks Date Code: 2350 | Americas - 42 |
|
$8.2034 / $9.6937 | Buy Now |
|
Analog Devices Inc | 4x Protected Hi-Side MOSFET Dr Min Qty: 1 Package Multiple: 38 | 823 |
|
$5.9000 / $12.5100 | Buy Now |
DISTI #
LT1161ISWPBF
|
TME | IC: driver, high-side,MOSFET gate driver, SO20-W, Ch: 4, 8÷48VDC Min Qty: 1 | 0 |
|
$7.1900 / $10.1000 | RFQ |
DISTI #
LT1161ISW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 76 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
DISTI #
4018517
|
element14 Asia-Pacific | IC, GATE DRIVER, HIGH SIDE, 8-48V, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4703 / $13.3663 | Buy Now |
DISTI #
4018517
|
Farnell | IC, GATE DRIVER, HIGH SIDE, 8-48V, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.8852 / $12.4556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1161ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1161ISW#PBF
Analog Devices Inc
Quad Protected High-Side MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 400 µs | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for LT1161ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1161ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1161ISW | LT1161 - Quad Protected High-Side MOSFET Driver; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1161ISW#PBF vs LT1161ISW |