Filter Your Search
1 - 2 of 2 results
|
LT1161ISW#PBF
Linear Technology
|
$3.5390 | Yes | Transferred | 24 V | GATED | 200 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 4 | TRUE | 6.5 mA | 48 V | 12 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8015 mm | 2.642 mm | 7.49 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1161ISW#PBF
Analog Devices Inc
|
$11.4171 | No | Yes | Active | 24 V | GATED | 200 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 4 | TRUE | 6.5 mA | 48 V | 12 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8015 mm | 2.642 mm | 7.49 mm | ANALOG DEVICES INC | SOP-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices |