Part Details for LT1175CTPBF by Linear Technology
Overview of LT1175CTPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175CT#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Price & Stock for LT1175CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 500 MILLI AMPERE NEGATIVE LOW DROPOUT MICROPOWER REGULATOR Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PZFM5 RoHS: Compliant |
|
|
RFQ |