Datasheets
LT1175IN8-5#PBF by:

500mA Negative Low Dropout Micropower Regulator

Part Details for LT1175IN8-5#PBF by Analog Devices Inc

Overview of LT1175IN8-5#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for LT1175IN8-5#PBF

Part # Distributor Description Stock Price Buy
DISTI # LT1175IN8-5#PBF-ND
DigiKey IC REG LINEAR -5V 500MA 8DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 100 $7.1912
$7.1912 Buy Now
DISTI # 584-LT1175IN8-5#PBF
Mouser Electronics LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant 107
  • 1 $9.6000
  • 10 $8.6800
  • 50 $8.2800
  • 100 $7.1900
  • 250 $6.8600
  • 500 $6.2600
  • 1,000 $5.4500
$5.4500 / $9.6000 Buy Now
Analog Devices Inc 500mA Neg L Drop uP Reg Min Qty: 1 Package Multiple: 50 2200
  • 1 $4.9200
  • 100 $7.1912
  • 1,000 $4.0000
$4.0000 / $7.1912 Buy Now
Ameya Holding Limited IC REG LDO -5V 0.5A 8DIP 2200
RFQ
DISTI # LT1175IN8-5#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 0
  • 100 $5.6700
  • 500 $5.5200
  • 1,000 $5.3700
  • 5,000 $5.1600
$5.1600 / $5.6700 Buy Now

Part Details for LT1175IN8-5#PBF

LT1175IN8-5#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1175IN8-5#PBF Part Data Attributes

LT1175IN8-5#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1175IN8-5#PBF Analog Devices Inc 500mA Negative Low Dropout Micropower Regulator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description DIP-8
Pin Count 8
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.5 V
Input Voltage-Max 20 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Load Regulation-Max 0.0175%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.125 V
Output Voltage1-Min 4.875 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 3.937 mm
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5%
Width 7.62 mm

Alternate Parts for LT1175IN8-5#PBF

This table gives cross-reference parts and alternative options found for LT1175IN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1175IN8-5#TRPBF Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDIP8 Analog Devices Inc LT1175IN8-5#PBF vs LT1175IN8-5#TRPBF
LT1175IN8-5 LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1175IN8-5#PBF vs LT1175IN8-5
LT1175IN8-5#TR Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDIP8 Analog Devices Inc LT1175IN8-5#PBF vs LT1175IN8-5#TR
LT1175IN8-5#TRPBF IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator Linear Technology LT1175IN8-5#PBF vs LT1175IN8-5#TRPBF
Part Number Description Manufacturer Compare
LT1175IN8-5#TRPBF IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator Linear Technology LT1175IN8-5#PBF vs LT1175IN8-5#TRPBF
LT1175IN8-5#TRPBF Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDIP8 Analog Devices Inc LT1175IN8-5#PBF vs LT1175IN8-5#TRPBF
LT1175IN8-5#TR Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDIP8 Analog Devices Inc LT1175IN8-5#PBF vs LT1175IN8-5#TR
LT1175IN8-5#TR IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator Linear Technology LT1175IN8-5#PBF vs LT1175IN8-5#TR
LT1175CN8-5 Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDIP8 Analog Devices Inc LT1175IN8-5#PBF vs LT1175CN8-5
LT1175CN8-5 LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1175IN8-5#PBF vs LT1175CN8-5
LT1175CN8-5#TRPBF IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator Linear Technology LT1175IN8-5#PBF vs LT1175CN8-5#TRPBF
LT1175IN8-5 LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1175IN8-5#PBF vs LT1175IN8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1175IN8-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1175IN8-5#PBF by Analog Devices Inc

  • Please alert me when LT1175IN8-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1175IN8-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1175IN8-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1175IN8-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1175IN8-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1175IN8-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: