Part Details for LT1175IQ-5 by Linear Technology
Overview of LT1175IQ-5 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1175IQ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 5 Pin, Plastic, SIP | 142 |
|
$21.9248 / $24.7845 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 5 Pin, Plastic, SIP | 5 |
|
$15.4460 / $17.3768 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 5 Pin, Plastic, SIP | 25 |
|
$34.3170 / $38.1300 | Buy Now |
Part Details for LT1175IQ-5
LT1175IQ-5 CAD Models
LT1175IQ-5 Part Data Attributes
|
LT1175IQ-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IQ-5
Linear Technology
LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.89 mm |
Alternate Parts for LT1175IQ-5
This table gives cross-reference parts and alternative options found for LT1175IQ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IQ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IQ-5#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175IQ-5 vs LT1175IQ-5#PBF |
LT1175IQ-5 | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PSSO5 | Analog Devices Inc | LT1175IQ-5 vs LT1175IQ-5 |