-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A, 35MHz Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7905
|
Newark | Op-Amp, 0 To 70Deg C, Nsoic-16, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:8V To 36V, ± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1210CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$12.1100 / $17.5300 | Buy Now |
DISTI #
LT1210CS#PBF-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$11.6428 / $16.8600 | Buy Now |
DISTI #
584-LT1210CS#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.1A, 35MHz Current Feedback Amplifier RoHS: Compliant | 156 |
|
$11.6000 / $17.3100 | Buy Now |
|
Analog Devices Inc | 1.1A, 35MHz C F Amp Min Qty: 1 Package Multiple: 50 | 260 |
|
$7.9500 / $16.8600 | Buy Now |
DISTI #
LT1210CS#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$10.2600 / $11.9200 | Buy Now |
DISTI #
4020584
|
element14 Asia-Pacific | OP-AMP, 0 TO 70DEG C, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$12.3319 / $17.8529 | Buy Now |
DISTI #
4020584
|
Farnell | OP-AMP, 0 TO 70DEG C, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$11.4240 / $16.5292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1210CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1210CS#PBF
Analog Devices Inc
1.1A, 35MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Width | 3.899 mm |