Filter Your Search
1 - 2 of 2 results
|
LT1210CS#PBF
Linear Technology
|
$5.2653 | Yes | Transferred | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PDSO-G16 | Not Qualified | e3 | 60 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 9.906 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1210CS#PBF
Analog Devices Inc
|
$15.5137 | No | Yes | Active | 20 mV | 900 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 35000 | R-PDSO-G16 | Not Qualified | e3 | 60 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 9.906 mm | ANALOG DEVICES INC | SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |