Part Details for LT1224CS8#PBF by Analog Devices Inc
Results Overview of LT1224CS8#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1224CS8#PBF Information
LT1224CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1224CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4667
|
Newark | Op-Amp, 45Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:45Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1224CS8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.3600 / $9.6400 | Buy Now |
|
DISTI #
LT1224CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
469 In Stock |
|
$4.3625 / $9.6400 | Buy Now |
|
DISTI #
584-LT1224CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Very Hi Speed Op Amp RoHS: Compliant | 131 |
|
$4.3600 / $9.6400 | Buy Now |
|
DISTI #
V36:1790_06414209
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1839 | Americas - 6 |
|
$4.0750 | Buy Now |
|
|
Analog Devices Inc | Very Hi Speed Op Amp Package Multiple: 100 | 26994 |
|
$3.4900 / $9.6400 | Buy Now |
|
DISTI #
35211964
|
Verical | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 26900 |
|
$4.3166 | Buy Now |
|
DISTI #
34826215
|
Verical | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1839 | Americas - 6 |
|
$4.0750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$3.6700 / $4.5900 | Buy Now |
|
DISTI #
V36:1790_06414209
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1839 | Americas - 6 |
|
$4.0750 | Buy Now |
|
DISTI #
35211964
|
Verical | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 26900 |
|
$4.3166 | Buy Now |
US Tariff Estimator: LT1224CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1224CS8#PBF
LT1224CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1224CS8#PBF Part Data Attributes
|
|
LT1224CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1224CS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 8 µA | |
| Bias Current-Max (IIB) @25C | 8 µA | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 250 V/Us | |
| Slew Rate-Nom | 250 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 45000 | |
| Voltage Gain-Min | 3300 | |
| Wideband | No | |
| Width | 3.9 Mm |
LT1224CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1224CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 100nF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input and output voltages are within the specified ranges.
-
The maximum power dissipation of the LT1224CS8 is dependent on the package type and the ambient temperature. For the CS8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1224CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
-
The LT1224CS8 has built-in overcurrent protection, but it is still recommended to add external protection circuitry to prevent damage from overvoltage and overcurrent conditions. This can include voltage clamps, current limiters, and fuses.