Part Details for LT1280AISW#TRPBF by Analog Devices Inc
Overview of LT1280AISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1280AISW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1280AISW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1280AISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1280AISW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0250 | Buy Now |
DISTI #
584-LT1280AISW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors RoHS: Compliant | 0 |
|
$8.6200 | Order Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.6000 / $8.0250 | Buy Now |
DISTI #
LT1280AISWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.2900 / $8.6200 | Buy Now |
Part Details for LT1280AISW#TRPBF
LT1280AISW#TRPBF CAD Models
LT1280AISW#TRPBF Part Data Attributes
|
LT1280AISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1280AISW#TRPBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1280AISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1280AISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280AISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1180ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280AISW#TRPBF vs LT1180ACSW |
LT1180AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280AISW#TRPBF vs LT1180AISW |
LT1180AISW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280AISW#TRPBF vs LT1180AISW#TRPBF |
LT1280AISW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280AISW#TRPBF vs LT1280AISW#PBF |
LT1280ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280AISW#TRPBF vs LT1280ACSW#PBF |
LT1780CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280AISW#TRPBF vs LT1780CSW#TR |
LT1180ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280AISW#TRPBF vs LT1180ACSW#PBF |
LT1280AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280AISW#TRPBF vs LT1280AISW |
LT1280ACSW#TR | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280AISW#TRPBF vs LT1280ACSW#TR |
LT1280AISW#TR | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280AISW#TRPBF vs LT1280AISW#TR |