Part Details for LT1301CS8#TR by Linear Technology
Overview of LT1301CS8#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1301CS8#TRPBF | Analog Devices | uP Hi Eff 5V/12V Boost DC/DC C | |
LT1301CS8#PBF | Analog Devices | uP Hi Eff 5V/12V Boost DC/DC C |
Price & Stock for LT1301CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.75 A SWITCHING REGULATOR, 155 kHz SWITCHING FREQ-MAX, PDSO8 | 1756 |
|
$11.3250 / $16.9875 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for LT1301CS8#TR
LT1301CS8#TR CAD Models
LT1301CS8#TR Part Data Attributes
|
LT1301CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1301CS8#TR
Linear Technology
LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1301CS8#TR
This table gives cross-reference parts and alternative options found for LT1301CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1301CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1301CS8 | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1301CS8#TR vs LT1301CS8 |
LT1301CS8#TR | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1301CS8#TR vs LT1301CS8#TR |
LT1301IS8#PBF | Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory | Analog Devices Inc | LT1301CS8#TR vs LT1301IS8#PBF |
LT1301CS8 | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1301CS8#TR vs LT1301CS8 |
LT1301IS8 | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1301CS8#TR vs LT1301IS8 |
LT1301IS8#TR | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1301CS8#TR vs LT1301IS8#TR |
LT1301IS8#TRPBF | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1301CS8#TR vs LT1301IS8#TRPBF |
LT1301CS8#PBF | Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory | Analog Devices Inc | LT1301CS8#TR vs LT1301CS8#PBF |
LT1301IS8#PBF | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1301CS8#TR vs LT1301IS8#PBF |
LT1301CS8#PBF | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1301CS8#TR vs LT1301CS8#PBF |