Part Details for LT1310EMSE#PBF by Analog Devices Inc
Results Overview of LT1310EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1310EMSE#PBF Information
LT1310EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1310EMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7962
|
Newark | Dc/Dc Conv, Boost, 3.3Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.8V, Input Voltage Max:18V, Max Output Current:1.5A, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT1310EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
LT1310EMSE#PBF-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
455 In Stock |
|
$4.2750 / $9.5000 | Buy Now |
|
DISTI #
584-LT1310EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A Boost DC/DC Conv w/ PLL RoHS: Compliant | 131 |
|
$4.2700 / $9.5000 | Buy Now |
|
|
Analog Devices Inc | 1.5A Boost DC/DC Conv w/ PLL Package Multiple: 50 | 491 |
|
$3.4200 / $9.5000 | Buy Now |
|
DISTI #
LT1310EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4200 / $4.8500 | Buy Now |
US Tariff Estimator: LT1310EMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1310EMSE#PBF
LT1310EMSE#PBF Part Data Attributes
|
|
LT1310EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1310EMSE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.8A, 1300kHz Switching Freq-Max, BIPolar, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.8 A | |
| Output Voltage-Max | 35 V | |
| Output Voltage-Min | 2.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 15 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1300 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1310EMSE#PBF
This table gives cross-reference parts and alternative options found for LT1310EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1310EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1310EMSE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.8A, 1300kHz Switching Freq-Max, BIPolar, PDSO10 | LT1310EMSE#PBF vs LT1310EMSE |
LT1310EMSE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1310 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, the input capacitor should be placed close to the device and have a low ESL.
-
The maximum ambient temperature range for the LT1310 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LT1310 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the LT1310, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values are correct. If the issue persists, consult the datasheet and application notes for further guidance.