Part Details for LT1358CS8#TRPBF by Linear Technology
Overview of LT1358CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1358CS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
LT1358CS8#PBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1358CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP VFB 25MHZ 8SO | 176 |
|
$10.3630 / $15.5450 | Buy Now |
Part Details for LT1358CS8#TRPBF
LT1358CS8#TRPBF CAD Models
LT1358CS8#TRPBF Part Data Attributes
|
LT1358CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1358CS8#TRPBF
Linear Technology
LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 1000 | |
Width | 3.9 mm |
Alternate Parts for LT1358CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1358CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1358CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1358CS8#PBF | LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1358CS8#TRPBF vs LT1358CS8#PBF |
LT1358CS8#TR | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1358CS8#TRPBF vs LT1358CS8#TR |
LT1358CS8#TR | LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1358CS8#TRPBF vs LT1358CS8#TR |
LT1358CS8#TRPBF | Dual 25MHz, 600V/µs Op Amps | Analog Devices Inc | LT1358CS8#TRPBF vs LT1358CS8#TRPBF |