-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4780
|
Newark | Op-Amp, 2.7Khz-40 To 85Deg Cmsop-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.7Khz, Supply Voltage Range:-300Mv To 36V, 2.2V To 36V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:-Rohs Compliant: Yes |Analog Devices LT1494IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$4.2300 / $6.7600 | Buy Now |
DISTI #
LT1494IMS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4779 In Stock |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
584-LT1494IMS8#PBF
|
Mouser Electronics | Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 2530 |
|
$3.4300 / $6.5000 | Buy Now |
DISTI #
V36:1790_06417627
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2334 | Americas - 50 |
|
$3.2500 / $4.7360 | Buy Now |
|
Analog Devices Inc | 1.5uA Max, 1x, 2x & 4x Prec R2 Min Qty: 1 Package Multiple: 50 | 2406 |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
LT1494IMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1494IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1494IMS8#PBF
Analog Devices Inc
1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0017 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 775 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2.7 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1494IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1494IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1494IMS8#TRPBF | 1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1494IMS8#PBF vs LT1494IMS8#TRPBF |
LT1494IMS8#TR | Operational Amplifier, 1 Func, 775uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1494IMS8#PBF vs LT1494IMS8#TR |
LT1494IMS8#TRPBF | LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1494IMS8#PBF vs LT1494IMS8#TRPBF |