Part Details for LT1513-2CR#PBF by Linear Technology
Overview of LT1513-2CR#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1513-2CR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for LT1513-2CR#PBF
LT1513-2CR#PBF CAD Models
LT1513-2CR#PBF Part Data Attributes
|
LT1513-2CR#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1513-2CR#PBF
Linear Technology
LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1513-2CR#PBF
This table gives cross-reference parts and alternative options found for LT1513-2CR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2CR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1513-2IR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2IR |
LT1513-2IR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2IR |
LT1513-2CR#TRPBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2CR#TRPBF |
LT1513-2CR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2CR#TRPBF |
LT1513-2CR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2CR#TR |
LT1513-2IR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2IR#TRPBF |
LT1513-2CR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2CR |
LT1513-2CR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2CR#TR |
LT1513-2IR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2IR#TR |
LT1513-2IR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2IR#TR |