-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8123
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1521CS8-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$4.5200 / $6.9500 | Buy Now |
DISTI #
LT1521CS8-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
Buy Now | |
DISTI #
584-LT1521CS8-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown RoHS: Compliant | 1870 |
|
$3.7900 / $6.6700 | Buy Now |
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 1 Package Multiple: 100 | 4439 |
|
$3.6501 / $6.6800 | Buy Now |
|
Rochester Electronics | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$3.4500 / $4.0500 | Buy Now |
DISTI #
LT1521CS8-3.3
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 300mA, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.2100 / $4.5100 | RFQ |
DISTI #
4027141
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.3A, NSOIC, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$3.9697 / $6.9872 | Buy Now |
DISTI #
4027141
|
Farnell | LDO, FIXED, 3.3V, 0.3A, NSOIC, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 95 |
|
$3.7107 / $6.5468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1521CS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521CS8-3.3#PBF
Analog Devices Inc
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1521CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521CS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LT1521CS8-3.3#PBF vs LT1521CS8-3.3 |
LT1521CS8-3.3#TRPBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521CS8-3.3#PBF vs LT1521CS8-3.3#TRPBF |
LT1521CS8-3.3 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-3.3#PBF vs LT1521CS8-3.3 |