Part Details for LT1521CS8-5 by Linear Technology
Overview of LT1521CS8-5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521CS8-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521CS8-3.3#PBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521CS8#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & |
Price & Stock for LT1521CS8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4973 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 3978 |
|
$1.9425 / $5.5500 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 20 |
|
$5.5000 / $8.2500 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 11 |
|
$11.3270 / $12.7429 | Buy Now |
|
Win Source Electronics | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | 16000 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LT1521CS8-5
LT1521CS8-5 CAD Models
LT1521CS8-5 Part Data Attributes
|
LT1521CS8-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1521CS8-5
Linear Technology
LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for LT1521CS8-5
This table gives cross-reference parts and alternative options found for LT1521CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1086CT-3.3 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1086CT-3.3 |
LT1121IS8-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1521CS8-5 vs LT1121IS8-3.3#PBF |
LT1086CM-3.3#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1086CM-3.3#PBF |
LT1086CM-3.3 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1086CM-3.3 |
LT1587CT-3.45 | LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1587CT-3.45 |
LT1587CT-3.45#PBF | LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1587CT-3.45#PBF |
AZ1117D-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | LT1521CS8-5 vs AZ1117D-3.3TRE1 |
LT1587CT-3.3 | LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1587CT-3.3 |
LT1085CT-3.3#PBF | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1085CT-3.3#PBF |
LT1085CT-3.6 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CS8-5 vs LT1085CT-3.6 |