LT1521IS8-5#TRPBF
Description: 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown

Overview of LT1521IS8-5#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1521IS8-5#TRPBF Analog Devices 300mA L Drop Regs w/ uP Q C &
LT1521IS8-3#TRPBF Analog Devices 300mA L Drop Regs w/ uP Q C &
LT1521IS8#TRPBF Analog Devices 300mA L Drop Regs w/ uP Q C &

Price & Stock for LT1521IS8-5#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT1521IS8-5#TRPBFTR-ND
DigiKey IC REG LINEAR 5V 300MA 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.1750
$4.1750 Buy Now
DISTI # 584-LT1521IS8-5TRPBF
Mouser Electronics LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD RoHS: Compliant 0
  • 2,500 $4.3800
$4.3800 Order Now
Analog Devices Inc 300mA L Drop Regs w/ uP Q C & Min Qty: 2500 Package Multiple: 2500 0
  • 1 $4.1200
  • 1,000 $3.3400
  • 2,500 $4.1750
$3.3400 / $4.1750 Buy Now
DISTI # LT1521IS8-5TRPB
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.4800
  • 5,000 $4.3100
$4.3100 / $4.4800 Buy Now

CAD Models for LT1521IS8-5#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1521IS8-5#TRPBF by Analog Devices Inc

LT1521IS8-5#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.75 V
Input Voltage-Max
20 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. LT1521IS8-5#TRPBF
    Analog Devices Inc
    300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
    VS

Alternate Parts for LT1521IS8-5#TRPBF

This table gives cross-reference parts and alternative options found for LT1521IS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521IS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1521IS8-5#PBF LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1521IS8-5#TRPBF vs LT1521IS8-5#PBF
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics LT1521IS8-5#TRPBF vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc LT1521IS8-5#TRPBF vs LT1521IST-5#TR
CS9202YDFR8 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 onsemi LT1521IS8-5#TRPBF vs CS9202YDFR8
LT1084CT-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation LT1521IS8-5#TRPBF vs LT1084CT-12
SPX2815U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN Sipex Corporation LT1521IS8-5#TRPBF vs SPX2815U-2.5
MIC39300-2.5WU-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 Microchip Technology Inc LT1521IS8-5#TRPBF vs MIC39300-2.5WU-TR
CS5231-3GDFR8 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL onsemi LT1521IS8-5#TRPBF vs CS5231-3GDFR8
LX8384-33IDD Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 Microchip Technology Inc LT1521IS8-5#TRPBF vs LX8384-33IDD
MIC29500-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc LT1521IS8-5#TRPBF vs MIC29500-3.3WT
CS-52015-3T3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Cherry Semiconductor Corporation LT1521IS8-5#TRPBF vs CS-52015-3T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1521IS8-5#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1521IS8-5#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1521IS8-5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1521IS8-5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1521IS8-5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1521IS8-5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1521IS8-5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1521IS8-5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1521IS8-5#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: