Part Details for LT1521IST-3.3PBF by Analog Devices Inc
Overview of LT1521IST-3.3PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521IST-3.3#PBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-3#PBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & |
Price & Stock for LT1521IST-3.3PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 58dB(120Hz) Fixed 3.3V Positive electrode 20V SOT-223-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4 |
|
$6.4872 / $7.8207 | Buy Now |