Part Details for LT1529CQ#TRPBF by Analog Devices Inc
Overview of LT1529CQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1529CQ-3.3#TRPBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CQ#TRPBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CQ-5#TRPBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD |
Price & Stock for LT1529CQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1529CQ#TRPBFTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 5DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2625 / $5.3679 | Buy Now |
DISTI #
584-LT1529CQ#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
|
Analog Devices Inc | 3A L Drop Regs w/ uP Q C & SD Min Qty: 750 Package Multiple: 750 | 750 |
|
$4.2100 / $5.2625 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A 5DDPAK | 60 |
|
RFQ | |
DISTI #
LT1529CQ#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$5.4400 / $5.8000 | Buy Now |
Part Details for LT1529CQ#TRPBF
LT1529CQ#TRPBF CAD Models
LT1529CQ#TRPBF Part Data Attributes
|
LT1529CQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ#TRPBF
Analog Devices Inc
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input-Output Voltage Differential-Max | 11.25 V | |
Input-Output Voltage Differential-Min | 1.05 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.026 | |
Load Regulation-Max(%) | 0.82% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 3.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1529CQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1529CQ#TR | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1529CQ#TRPBF vs LT1529CQ#TR |
LT1529CQ#TR | Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5 | Analog Devices Inc | LT1529CQ#TRPBF vs LT1529CQ#TR |
LT1529CQ#TRPBF | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1529CQ#TRPBF vs LT1529CQ#TRPBF |