Part Details for LT1573CS8#TRPBF by Analog Devices Inc
Overview of LT1573CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1573CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1573CS8#TRPBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3613 | Buy Now |
DISTI #
584-LT1573CS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Regulator Driver RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | L Drop Reg Drvr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.5600 / $3.3613 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR SGL POS ADJ 8-SOIC | 2500 |
|
RFQ | |
DISTI #
LT1573CS8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
Part Details for LT1573CS8#TRPBF
LT1573CS8#TRPBF CAD Models
LT1573CS8#TRPBF Part Data Attributes:
|
LT1573CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1573CS8#TRPBF
Analog Devices Inc
Low Dropout Regulator Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 1.27 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1573CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1573CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1573CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1573IS8#TRPBF | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1573CS8#TRPBF vs LT1573IS8#TRPBF |
LT1573CS8#TR | Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, PDSO8 | Analog Devices Inc | LT1573CS8#TRPBF vs LT1573CS8#TR |
LT1573CS8#TRPBF | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1573CS8#TRPBF vs LT1573CS8#TRPBF |
LT1573IS8#TR | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1573CS8#TRPBF vs LT1573IS8#TR |