Part Details for LT1575CS8#PBF by Analog Devices Inc
Overview of LT1575CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1575CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1575CS8#PBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
224 In Stock |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
584-LT1575CS8#PBF
|
Mouser Electronics | Linear Voltage Regulators Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed RoHS: Compliant | 63 |
|
$4.0100 / $7.2800 | Buy Now |
|
Analog Devices Inc | Fast Tran Resp, L Drop Regs Ad Min Qty: 1 Package Multiple: 100 | 1045 |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
35210039
|
Verical | LDO Regulator Pos 1.27V 10A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$3.1500 | Buy Now |
|
Rochester Electronics | LT1575 - Prec Linear Reg Controller RoHS: Compliant Status: Active Min Qty: 1 | 343 |
|
$3.7600 / $4.4200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR SGL POS ADJ 8-SOIC | 1045 |
|
RFQ | |
DISTI #
LT1575CS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9200 / $4.2900 | Buy Now |
Part Details for LT1575CS8#PBF
LT1575CS8#PBF CAD Models
LT1575CS8#PBF Part Data Attributes:
|
LT1575CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1575CS8#PBF
Analog Devices Inc
Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1575CS8#PBF
This table gives cross-reference parts and alternative options found for LT1575CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1575CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1575CS8 | Adjustable Positive LDO Regulator, PDSO8 | Analog Devices Inc | LT1575CS8#PBF vs LT1575CS8 |
LT1575CS8 | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CS8#PBF vs LT1575CS8 |