Part Details for LT1580IT7-2.5#PBF by Linear Technology
Overview of LT1580IT7-2.5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1580IT7-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1580IT7-2.5#PBF-ND
|
DigiKey | 7A, VERY LOW DROPOUT REGULATOR Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$11.3800 | Buy Now |
|
Rochester Electronics | LT1580 - 7A, Very Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$9.7700 / $11.4900 | Buy Now |
Part Details for LT1580IT7-2.5#PBF
LT1580IT7-2.5#PBF CAD Models
LT1580IT7-2.5#PBF Part Data Attributes:
|
LT1580IT7-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1580IT7-2.5#PBF
Linear Technology
LT1580 - 7A, Very Low Dropout Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.6% |
Alternate Parts for LT1580IT7-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1580IT7-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1580IT7-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1580IT7-2.5 | LT1580 - 7A, Very Low Dropout Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1580IT7-2.5#PBF vs LT1580IT7-2.5 |