Part Details for LT1581CT7#PBF by Analog Devices Inc
Overview of LT1581CT7#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1581CT7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1581CT7#PBF-ND
|
DigiKey | IC REG CONV PENTIUM 1OUT TO220-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$14.4986 / $21.0000 | Buy Now |
DISTI #
584-LT1581CT7#PBF
|
Mouser Electronics | LDO Voltage Regulators 10A, Very Low Dropout Regulator RoHS: Compliant | 32 |
|
$14.4900 / $20.9800 | Buy Now |
|
Analog Devices Inc | 10A, Very L Drop Reg Min Qty: 1 Package Multiple: 50 | 510 |
|
$9.9000 / $21.0000 | Buy Now |
|
Ameya Holding Limited | IC LDO REGULATOR 10A ADJ TO220-7 | 510 |
|
RFQ | |
DISTI #
LT1581CT7#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$12.7800 / $14.8500 | Buy Now |
DISTI #
C1S103101641454
|
Chip1Stop | LDO Regulator Pos 1.25V to 4.65V 10A 7-Pin(7+Tab) TO-220 RoHS: Compliant pbFree: Yes Container: Tube | 45 |
|
$13.0000 / $16.3000 | Buy Now |
Part Details for LT1581CT7#PBF
LT1581CT7#PBF CAD Models
LT1581CT7#PBF Part Data Attributes:
|
LT1581CT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1581CT7#PBF
Analog Devices Inc
10A, Very Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.43 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 0.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 10 A | |
Output Voltage1-Max | 4.7 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT1581CT7#PBF
This table gives cross-reference parts and alternative options found for LT1581CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1581CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1581CT7 | LT1581 - 10A, Very Low Dropout Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1581CT7#PBF vs LT1581CT7 |
LT1581CT7#PBF | LT1581 - 10A, Very Low Dropout Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1581CT7#PBF vs LT1581CT7#PBF |