Part Details for LT1585CM-1.5#TRPBF by Analog Devices Inc
Overview of LT1585CM-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1585CM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
LT1585CM#TRPBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1585CM-3.45#TRPBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp |
Price & Stock for LT1585CM-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1585CM-1.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.5V 4.6A D2PAK-3 Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6625 / $6.6644 | Buy Now |
DISTI #
584-1585CM-1.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators Fixed 1.5V, 4.6A & 5A L Drop, Fast Resp RoHS: Compliant | 0 |
|
$6.6600 | Order Now |
|
Analog Devices Inc | Fixed 1.5V, 4.6A & 5A L Drop, Min Qty: 750 Package Multiple: 750 | 0 |
|
$5.3300 / $6.6625 | Buy Now |
DISTI #
LT1585CM-1.5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$6.8900 / $7.3400 | Buy Now |
Part Details for LT1585CM-1.5#TRPBF
LT1585CM-1.5#TRPBF CAD Models
LT1585CM-1.5#TRPBF Part Data Attributes
|
LT1585CM-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585CM-1.5#TRPBF
Analog Devices Inc
Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1585CM-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1585CM-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585CM-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-1.5#TRPBF | LT1585-1.5 - Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585CM-1.5#TRPBF vs LT1585CM-1.5#TRPBF |
LT1585CM-1.5#TR | LT1585-1.5 - Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585CM-1.5#TRPBF vs LT1585CM-1.5#TR |