Part Details for LT1587CM-3.6#PBF by Linear Technology
Results Overview of LT1587CM-3.6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1587CM-3.6#PBF Information
LT1587CM-3.6#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1587CM-3.6#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LT1587 - Adj L/Dropout HS 3A Linear Reg RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$6.3000 / $7.8700 | Buy Now |
US Tariff Estimator: LT1587CM-3.6#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1587CM-3.6#PBF
LT1587CM-3.6#PBF Part Data Attributes
|
|
LT1587CM-3.6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1587CM-3.6#PBF
Linear Technology
Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, BIPolar, PSSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, D2pak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | M | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.3 V | |
| Dropout Voltage1-Nom | 1.4 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 4.75 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max | 0.0072% | |
| Load Regulation-Max | 0.018% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 3.672 V | |
| Output Voltage1-Min | 3.474 V | |
| Output Voltage1-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.572 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 8.89 Mm |
Alternate Parts for LT1587CM-3.6#PBF
This table gives cross-reference parts and alternative options found for LT1587CM-3.6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1587CM-3.6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1587CM-3.6 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, BIPolar, PSSO2 | LT1587CM-3.6#PBF vs LT1587CM-3.6 |
LT1587CM-3.6#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1587CM-3.6 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
No, the LT1587CM-3.6 is a positive voltage regulator and cannot be used as a negative voltage regulator. If you need a negative voltage regulator, you should consider a different part, such as the LT1086 or LT1375.
-
The output voltage of the LT1587CM-3.6 is fixed at 3.6V and cannot be adjusted. If you need a different output voltage, you should consider a different part, such as the LT1085 or LT1175.
-
The minimum input voltage required for the LT1587CM-3.6 to operate is 4.2V, but it's recommended to keep it above 5V for optimal performance.
-
The LT1587CM-3.6 is rated for operation up to 125°C, but it's recommended to keep it below 85°C for optimal performance and to prevent overheating. If you need a part that can operate at higher temperatures, you should consider a different part, such as the LT1086 or LT1375.