There are no models available for this part yet.
Overview of LT1617ES5#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1617ES5#TRPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 | |
LT1617ES5-1#TRPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 | |
LT1617ES5-1#TRMPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 |
Price & Stock for LT1617ES5#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Conv DC-DC 1.2V to 15V Inv Single-Out -34V 5-Pin TSOT-23 T/R / IC REG MULT CONFG INV ADJ TSOT23 | 25000 |
|
$3.9570 / $5.9350 | Buy Now |
CAD Models for LT1617ES5#TRPBF by Linear Technology
Part Data Attributes for LT1617ES5#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
S5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
1.2 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
TRIPLER
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT1617ES5#TRPBF
This table gives cross-reference parts and alternative options found for LT1617ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1617ES5#TRMPBF | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5#TRPBF vs LT1617ES5#TRMPBF |
LT1617ES5#TR | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5#TRPBF vs LT1617ES5#TR |
LT1617ES5 | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5#TRPBF vs LT1617ES5 |
LT1617ES5#TR | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5#TRPBF vs LT1617ES5#TR |
LT1617ES5#TRM | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5#TRPBF vs LT1617ES5#TRM |
LT1617ES5 | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5#TRPBF vs LT1617ES5 |
LT1617ES5#PBF | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5#TRPBF vs LT1617ES5#PBF |
Related Parts for LT1617ES5#TRPBF
-
LT1617ES5#TRMPBFSwitching Regulator or Controllers
-
ADUM1402BRWZ-RLOther Analog ICs
-
ISL6123IRZAPower Management Circuits
-
IRFR4105PBFPower Field-Effect Transistors
-
BV1HD090FJ-CE2Peripheral Drivers
-
AD7944BCPZAnalog to Digital Converters
-
LT6016IMS8#TRPBFOperational Amplifiers
-
LM2940SX-5.0/NOPBLinear Regulator ICs
-
MAX3221EUE+Line Driver or Receivers