There are no models available for this part yet.
Overview of LT1620IS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1620IS8#TRPBF | Analog Devices | R2R C Sense Amp | |
LT1620IS8#PBF | Analog Devices | R2R C Sense Amp |
Price & Stock for LT1620IS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |
CAD Models for LT1620IS8 by Linear Technology
Part Data Attributes for LT1620IS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
3.7 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LT1620IS8
This table gives cross-reference parts and alternative options found for LT1620IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1620CS8#PBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1620IS8 vs LT1620CS8#PBF |
LT1620CS8#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other | Linear Technology | LT1620IS8 vs LT1620CS8#TR |
LT1620IS8#TRPBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1620IS8 vs LT1620IS8#TRPBF |
LT1620IS8#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620IS8 vs LT1620IS8#PBF |
LT1620CS8#TRPBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1620IS8 vs LT1620CS8#TRPBF |
LT1620CS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1620IS8 vs LT1620CS8#TR |
LT1620CS8#TRPBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620IS8 vs LT1620CS8#TRPBF |
Related Parts for LT1620IS8
-
LT1620CS8Other Analog ICs
-
LT1676IS8Switching Regulator or Controllers
-
AD8572ARZOperational Amplifiers
-
LTC1661CMS8Digital to Analog Converters
-
LT1332CNWLine Driver or Receivers
-
SP706SENPower Management Circuits
-
MAX1726EUK50+TLinear Regulator ICs
-
EP1S25F780I6NField Programmable Gate Arrays
-
LT1634ACS8-1.25Voltage References