There are no models available for this part yet.
Overview of LT1631CS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1631CS#TRPBF | Analog Devices | 30MHz, 10V/µs, 4x R2R In & Out | |
LT1631CS#PBF | Analog Devices | 30MHz, 10V/µs, 4x R2R In & Out |
Price & Stock for LT1631CS by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | QUAD OP-AMP, 1250UV OFFSET-MAX, 28MHZ BAND WIDTH, PDSO14 | 61 |
|
$5.8500 / $13.5000 | Buy Now |
CAD Models for LT1631CS by Linear Technology
Part Data Attributes for LT1631CS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
1.2 µA
|
Bias Current-Max (IIB) @25C
|
1.1 µA
|
Common-mode Reject Ratio-Nom
|
104 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1250 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
3.3 V/us
|
Slew Rate-Nom
|
9 V/us
|
Supply Current-Max
|
23.6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Unity Gain BW-Nom
|
28000
|
Voltage Gain-Min
|
300000
|
Width
|
3.9 mm
|
Alternate Parts for LT1631CS
This table gives cross-reference parts and alternative options found for LT1631CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1631CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1631CS#PBF | LT1631 - 30MHz, 10V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1631CS vs LT1631CS#PBF |
LT1631CS#PBF | 30MHz, 10V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1631CS vs LT1631CS#PBF |
LT1631IS | LT1631 - 30MHz, 10V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1631CS vs LT1631IS |
Related Parts for LT1631CS
-
LT1499ISOperational Amplifiers
-
MC912D60ACFUE8Microcontrollers
-
LT1620CMS8Other Analog ICs
-
CSD87355Q5DSwitching Regulator or Controllers
-
LTC2433-1IMSAnalog to Digital Converters
-
ADG704BRMZMultiplexers or Switches
-
IRLML2030TRPBFPower Field-Effect Transistors
-
LT1641-1IS8Power Management Circuits
-
L6201013TRPeripheral Drivers