Part Details for LT1632CN8#PBF by Analog Devices Inc
Results Overview of LT1632CN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1632CN8#PBF Information
LT1632CN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1632CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8165
|
Newark | Op-Amp, 45Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:45Mhz, Supply Voltage Range:2.7V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Through Hole Rohs Compliant: Yes |Analog Devices LT1632CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$4.8500 / $9.0500 | Buy Now |
|
DISTI #
LT1632CN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1062 In Stock |
|
$5.9231 / $9.8100 | Buy Now |
|
DISTI #
584-LT1632CN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant | 127 |
|
$5.4000 / $11.3100 | Buy Now |
|
|
Analog Devices Inc | 45MHz, 45V/us, 2x R2R In & Out Package Multiple: 50 | 3563 |
|
$4.3200 / $11.3100 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2750uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$4.5400 / $5.6800 | Buy Now |
|
DISTI #
LT1632CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5800 / $6.1200 | Buy Now |
US Tariff Estimator: LT1632CN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1632CN8#PBF
LT1632CN8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1632CN8#PBF Part Data Attributes
|
|
LT1632CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1632CN8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 2750uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.6 µA | |
| Bias Current-Max (IIB) @25C | 2.2 µA | |
| Common-mode Reject Ratio-Min | 81 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2750 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Slew Rate-Min | 21 V/Us | |
| Slew Rate-Nom | 43 V/Us | |
| Supply Current-Max | 6.9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 41000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for LT1632CN8#PBF
This table gives cross-reference parts and alternative options found for LT1632CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1632CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1632IN8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LT1632CN8#PBF vs LT1632IN8#PBF |
LT1632CN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1632CN8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.
-
The maximum power dissipation of the LT1632CN8 is dependent on the package type and the ambient temperature. For the 8-pin PDIP package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1632CN8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
To protect the LT1632CN8 from overvoltage and overcurrent conditions, use voltage and current limiting circuits, such as zener diodes and current limiting resistors, in conjunction with the device. Also, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.