LT1633CS#PBF
Description: 45MHz, 45V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps

Overview of LT1633CS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1633CS#TRPBF Analog Devices 45MHz, 45V/us, 4x R2R In & Out
LT1633CS#PBF Analog Devices 45MHz, 45V/us, 4x R2R In & Out

Price & Stock for LT1633CS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8167
Newark Op-Amp, 45Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:45Mhz, Supply Voltage Range:2.7V To ± 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1633CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $17.1200
  • 10 $15.9600
  • 25 $15.5400
  • 50 $14.0600
  • 100 $13.3100
  • 250 $11.5800
  • 500 $11.2500
$11.2500 / $17.1200 Buy Now
DISTI # LT1633CS#PBF-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 39 Weeks Container: Tube 346
In Stock
  • 1 $19.5600
  • 10 $14.1950
  • 25 $12.8180
  • 100 $11.2811
  • 250 $10.5374
  • 500 $10.1750
$10.1750 / $19.5600 Buy Now
DISTI # 584-LT1633CS#PBF
Mouser Electronics High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant 92
  • 1 $18.7000
  • 10 $14.1900
  • 25 $11.2800
  • 110 $10.5300
  • 275 $10.1700
  • 550 $10.0800
$10.0800 / $18.7000 Buy Now
Analog Devices Inc 45MHz, 45V/us, 4x R2R In & Out Package Multiple: 55 70
  • 1 $19.5600
  • 10 $14.1950
  • 25 $12.8180
  • 100 $11.2811
  • 250 $10.5374
  • 500 $10.1750
  • 1,000 $8.1400
$8.1400 / $19.5600 Buy Now
Rochester Electronics LT1633 - Quad Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $11.8700
  • 25 $11.6300
  • 100 $11.1600
  • 500 $10.6800
  • 1,000 $10.0900
$10.0900 / $11.8700 Buy Now
DISTI # LT1633CS#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 0
  • 55 $12.2100
  • 100 $11.5400
  • 500 $11.2200
  • 1,000 $10.9200
  • 5,000 $10.5100
$10.5100 / $12.2100 Buy Now

CAD Models for LT1633CS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1633CS#PBF by Analog Devices Inc

LT1633CS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
05-08-1610 (S14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
2.6 µA
Common-mode Reject Ratio-Nom
96 dB
Input Offset Voltage-Max
2750 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
43 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
41000
Width
3.9 mm
Want to compare parts?
  1. LT1633CS#PBF
    Analog Devices Inc
    45MHz, 45V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps
    VS

Alternate Parts for LT1633CS#PBF

This table gives cross-reference parts and alternative options found for LT1633CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1633CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1633CS#TR Operational Amplifier, 4 Func, 2750uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633CS#TR
LT1633CS#PBF LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1633CS#PBF vs LT1633CS#PBF
LT1633CS Operational Amplifier, 4 Func, 2750uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633CS
LT1633CS#TRPBF LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1633CS#PBF vs LT1633CS#TRPBF
Part Number Description Manufacturer Compare
LT1633IS#TRPBF LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1633CS#PBF vs LT1633IS#TRPBF
LT1633IS#TRPBF 45MHz, 45V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps Analog Devices Inc LT1633CS#PBF vs LT1633IS#TRPBF
LT1633CS Operational Amplifier, 4 Func, 2750uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633CS
LT1633CS#TR Operational Amplifier, 4 Func, 2750uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633CS#TR
LT1633IS#TR LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1633CS#PBF vs LT1633IS#TR
LT1633IS LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1633CS#PBF vs LT1633IS
LT1633IS#TR Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633IS#TR
LT1633CS#PBF LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1633CS#PBF vs LT1633CS#PBF
LT1633IS Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1633CS#PBF vs LT1633IS
LT1633CS#TRPBF LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1633CS#PBF vs LT1633CS#TRPBF

Related Parts for LT1633CS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1633CS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1633CS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1633CS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1633CS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1633CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1633CS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1633CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1633CS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1633CS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: