Part Details for LT1683IG#PBF by Linear Technology
Overview of LT1683IG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1683IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO20 | 13 |
|
$10.3500 / $13.8000 | Buy Now |
|
Chip1Cloud | IC REG CTRLR PUSH-PULL 20SSOP / DC/DC Cntrlr Dual-OUT Inverting 250kHz Automotive 20-Pin SSOP Tube | 7900 |
|
RFQ |
Part Details for LT1683IG#PBF
LT1683IG#PBF CAD Models
LT1683IG#PBF Part Data Attributes:
|
LT1683IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1683IG#PBF
Linear Technology
LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LT1683IG#PBF
This table gives cross-reference parts and alternative options found for LT1683IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1683IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1683IG | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683IG#PBF vs LT1683IG |
LT1683IG#PBF | Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller | Analog Devices Inc | LT1683IG#PBF vs LT1683IG#PBF |
LT1683EG#TRPBF | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683IG#PBF vs LT1683EG#TRPBF |
LT1683EG#TRPBF | Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller | Analog Devices Inc | LT1683IG#PBF vs LT1683EG#TRPBF |
LT1683IG#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683IG#PBF vs LT1683IG#TR |
LT1683EG | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683IG#PBF vs LT1683EG |
LT1683EG | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683IG#PBF vs LT1683EG |