LT1713CMS8#PBF
Description: Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators

Overview of LT1713CMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1713CMS8#PBF Analog Devices 1x, 7ns, L Pwr, 3V/5V/±5V R2R
LT1713CMS8#TRPBF Analog Devices 1x, 7ns, L Pwr, 3V/5V/±5V R2R

Price & Stock for LT1713CMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8215
Newark Comparator, Msop-8, -40 To 85Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.4V To 12V, ± 2.4V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1713CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 190
  • 1 $5.5500
  • 10 $5.1100
  • 25 $4.8100
  • 50 $4.5100
  • 100 $4.2100
  • 250 $4.0400
  • 500 $3.7100
$3.7100 / $5.5500 Buy Now
DISTI # 505-LT1713CMS8#PBF-ND
DigiKey IC COMPARATOR 1 W/LATCH 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 10979
In Stock
  • 1 $7.7600
  • 10 $5.3100
  • 25 $4.6764
  • 100 $3.9670
  • 250 $3.6230
  • 500 $3.4133
  • 1,000 $3.2393
  • 2,500 $3.0875
$3.0875 / $7.7600 Buy Now
DISTI # 584-LT1713CMS8#PBF
Mouser Electronics Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators RoHS: Compliant 27473
  • 1 $6.2000
  • 10 $4.6600
  • 100 $3.9100
  • 250 $3.6200
  • 500 $3.4100
  • 1,000 $3.2100
  • 2,500 $3.0800
$3.0800 / $6.2000 Buy Now
Analog Devices Inc 1x, 7ns, L Pwr, 3V/5V/±5V R2R Package Multiple: 50 3097
  • 1 $7.7600
  • 10 $5.3100
  • 25 $4.6764
  • 100 $3.9670
  • 250 $3.6230
  • 500 $3.4133
  • 1,000 $3.2393
  • 2,500 $3.0875
$3.0875 / $7.7600 Buy Now
DISTI # LT1713CMS8PBF
TME IC: comparator, fast, Cmp: 1, 12.5ns, MSOP8, tube, OUT: complementary Min Qty: 1 0
  • 1 $5.7800
  • 3 $5.2000
  • 5 $4.5900
  • 25 $4.1300
$4.1300 / $5.7800 RFQ
DISTI # LT1713CMS8#PBF
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 200 0
  • 200 $3.5000
  • 500 $3.4100
  • 1,000 $3.3200
  • 5,000 $3.1900
$3.1900 / $3.5000 Buy Now
DISTI # C1S424500043389
Chip1Stop Comparator Single R-R I/O ±6V/12V 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube 59
  • 1 $3.5600
  • 10 $3.1800
  • 50 $3.1200
$3.1200 / $3.5600 Buy Now

CAD Models for LT1713CMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1713CMS8#PBF by Analog Devices Inc

LT1713CMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
5 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
8.5 ns
Seated Height-Max
1.1 mm
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT1713CMS8#PBF
    Analog Devices Inc
    Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
    VS

Alternate Parts for LT1713CMS8#PBF

This table gives cross-reference parts and alternative options found for LT1713CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1713CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1713CMS8#TR Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8 Analog Devices Inc LT1713CMS8#PBF vs LT1713CMS8#TR
LT1713CMS8#TR LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8#TR
LT1713CMS8 Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8 Analog Devices Inc LT1713CMS8#PBF vs LT1713CMS8
LT1713CMS8#PBF LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8#PBF
LT1713CMS8 LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8
Part Number Description Manufacturer Compare
LT1713CMS8 LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8
LT1713CMS8#TR LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8#TR
LT1713CMS8#PBF LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1713CMS8#PBF vs LT1713CMS8#PBF
LT1713CMS8#TR Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8 Analog Devices Inc LT1713CMS8#PBF vs LT1713CMS8#TR

Related Parts for LT1713CMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1713CMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1713CMS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1713CMS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1713CMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1713CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1713CMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1713CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1713CMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1713CMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: