Part Details for LT1713IMS8#PBF by Analog Devices Inc
Results Overview of LT1713IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1713IMS8#PBF Information
LT1713IMS8#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1713IMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8216
|
Newark | Comparator, Msop-8, -40 To 85Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.4V To 12V, ± 2.4V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1713IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$3.5000 / $8.2600 | Buy Now |
|
DISTI #
505-LT1713IMS8#PBF-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5308 In Stock |
|
$3.6671 / $6.4600 | Buy Now |
|
DISTI #
584-LT1713IMS8#PBF
|
Mouser Electronics | Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators RoHS: Compliant | 6360 |
|
$3.4000 / $8.0200 | Buy Now |
|
|
Analog Devices Inc | 1x, 7ns, L Pwr, 3V/5V/±5V R2R Package Multiple: 50 | 1062 |
|
$2.7200 / $8.0200 | Buy Now |
|
DISTI #
LT1713IMS8PBF
|
TME | IC: comparator, fast, Cmp: 1, 12.5ns, SMT, MSOP8, tube Min Qty: 1 | 0 |
|
$4.5500 / $6.3600 | RFQ |
|
DISTI #
LT1713IMS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
US Tariff Estimator: LT1713IMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1713IMS8#PBF
LT1713IMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1713IMS8#PBF Part Data Attributes
|
|
LT1713IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1713IMS8#PBF
Analog Devices Inc
Comparator, 1 Func, 4000uV Offset-Max, 9ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 9 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT1713IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1713 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that the LT1713 can handle is 15V. Exceeding this voltage may damage the device.
-
The LT1713 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the LT1713 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (1.25V for the LT1713).