-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R | |
LT1714IGN#TRPBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8218
|
Newark | Comparator, Nssop-16, -40 To 85Deg C, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.4V To 12V, ± 2.4V To ± 6V, Ic Case/Package:Ssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1714IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$6.5500 / $10.0700 | Buy Now |
DISTI #
LT1714IGN#PBF-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
269 In Stock |
|
$5.2486 / $11.6400 | Buy Now |
DISTI #
584-LT1714IGN#PBF
|
Mouser Electronics | Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators RoHS: Compliant | 1156 |
|
$5.2600 / $10.1100 | Buy Now |
|
Analog Devices Inc | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R Package Multiple: 100 | 154 |
|
$5.2486 / $11.6400 | Buy Now |
DISTI #
LT1714IGNPBF
|
TME | IC: comparator, fast, Cmp: 2, 12.5ns, SSOP16, tube Min Qty: 1 | 0 |
|
$7.1000 / $9.9300 | RFQ |
DISTI #
LT1714IGN#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1714IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1714IGN#PBF
Analog Devices Inc
Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1714IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1714IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1714IGN | Comparator, 2 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO16 | Analog Devices Inc | LT1714IGN#PBF vs LT1714IGN |
LT1714IGN#PBF | LT1714 - Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1714IGN#PBF vs LT1714IGN#PBF |