Part Details for LT1714IGN#TRPBF by Analog Devices Inc
Results Overview of LT1714IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1714IGN#TRPBF Information
LT1714IGN#TRPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1714IGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1714IGN#TRPBFTR-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 16SSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6040 | Buy Now |
|
DISTI #
584-LT1714IGN#TRPBF
|
Mouser Electronics | Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
|
Analog Devices Inc | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1900 / $11.0500 | Buy Now |
|
DISTI #
LT1714IGN#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
US Tariff Estimator: LT1714IGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1714IGN#TRPBF
LT1714IGN#TRPBF Part Data Attributes
|
|
LT1714IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1714IGN#TRPBF
Analog Devices Inc
Comparator, 2 Func, 4000uV Offset-Max, 8.5ns Response Time, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 8.5 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
LT1714IGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1714 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating frequency.
-
The LT1714 has an operating temperature range of -40°C to 125°C, but the device may not meet all specifications across the entire range. It's recommended to check the datasheet for specific temperature-related specifications and to perform thermal analysis for the specific application.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct input and output capacitors, and ensure that the device is properly bypassed. Additionally, the output voltage should be set to a value that is within the device's specified range, and the input voltage should be stable and free of noise.
-
Yes, the LT1714 is available in a variety of grades, including automotive and high-reliability grades. These grades have additional testing and screening to ensure the device meets the required specifications and standards for these applications.