Part Details for LT1719CS6#PBF by Linear Technology
Overview of LT1719CS6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1719CS6#TRPBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 | |
LT1719CS6#TRMPBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 |
Price & Stock for LT1719CS6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ |
Part Details for LT1719CS6#PBF
LT1719CS6#PBF CAD Models
LT1719CS6#PBF Part Data Attributes
|
LT1719CS6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1719CS6#PBF
Linear Technology
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1719CS6#PBF
This table gives cross-reference parts and alternative options found for LT1719CS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1719IS6#TRM | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | Analog Devices Inc | LT1719CS6#PBF vs LT1719IS6#TRM |
LT1719IS6#PBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS6#PBF vs LT1719IS6#PBF |
LT1719IS6#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#PBF vs LT1719IS6#TRPBF |
LT1719IS6#TRMPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#PBF vs LT1719IS6#TRMPBF |
LT1719CS6#TRM | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | Analog Devices Inc | LT1719CS6#PBF vs LT1719CS6#TRM |
LT1719IS6#TRMPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS6#PBF vs LT1719IS6#TRMPBF |
LT1719IS6 | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#PBF vs LT1719IS6 |
LT1719CS6#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS6#PBF vs LT1719CS6#TRPBF |
LT1719CS6#TRMPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS6#PBF vs LT1719CS6#TRMPBF |
LT1719IS6#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#PBF vs LT1719IS6#PBF |