-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8228
|
Newark | Comparator, Soic-8, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:4.5Ns, Supply Voltage Range:2.7V To 10.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1719IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$4.2200 / $8.0300 | Buy Now |
|
Analog Devices Inc | 4.5ns 1x/2x S 3V/5V Comp w/ R2 Package Multiple: 100 | 477 |
|
$3.9125 / $9.3000 | Buy Now |
DISTI #
LT1719IS8PBF
|
TME | IC: comparator, low-power, Cmp: 1, 8ns, 2.7÷6V, SO8, tube Min Qty: 1 | 0 |
|
$4.8300 / $6.7600 | RFQ |
DISTI #
LT1719IS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0400 / $4.4400 | Buy Now |
DISTI #
SMC-LT1719IS8#PBF
|
Sensible Micro Corporation | Comparator, Soic-8, -40 To 85Deg C, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:4.5Ns, Supply Voltage Range:2.7V To 10.5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT1719IS8#PBF RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tubes | 20 |
|
$5.4000 / $5.8500 | RFQ |
DISTI #
SMC-LT1719IS8#PBF
|
Sensible Micro Corporation | Ic Comp R-R 4.5Ns 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1202 Container: Tubes | 5 |
|
$5.4000 / $5.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1719IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1719IS8#PBF
Analog Devices Inc
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1719IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1719CS8 | Linear Technology | Check for Price | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1719IS8#PBF vs LT1719CS8 |
LT1719CS8#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | LT1719IS8#PBF vs LT1719CS8#TR |
LT1719CS8#PBF | Analog Devices Inc | $5.5355 | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | LT1719IS8#PBF vs LT1719CS8#PBF |
LT1719IS8#TRPBF | Analog Devices Inc | $4.9235 | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | LT1719IS8#PBF vs LT1719IS8#TRPBF |
LT1719CS8#PBF | Linear Technology | Check for Price | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1719IS8#PBF vs LT1719CS8#PBF |
LT1719CS8#TR | Linear Technology | Check for Price | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1719IS8#PBF vs LT1719CS8#TR |
LT1719IS8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | LT1719IS8#PBF vs LT1719IS8 |
LT1719IS8#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | LT1719IS8#PBF vs LT1719IS8#TR |
LT1719CS8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | LT1719IS8#PBF vs LT1719CS8 |