LT1763CDE-3#TRPBF
Description: 500mA, Low Noise, LDO Micropower Regulators

Overview of LT1763CDE-3#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1763CDE-3#TRPBF Analog Devices 500mA, L N, LDO uP Regs
LT1763CDE-5#TRPBF Analog Devices 500mA, L N, LDO uP Regs
LT1763CDE-1.5#TRPBF Analog Devices 500mA, L N, LDO uP Regs

Price & Stock for LT1763CDE-3#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1763CDE-3#TRPBF-ND
DigiKey IC REG LINEAR 3V 500MA 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.6375
$3.6375 Buy Now
DISTI # 584-LT1763CDE-3TRPBF
Mouser Electronics LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant 0
  • 1 $6.9900
  • 10 $6.3100
  • 25 $6.0200
  • 100 $5.2300
  • 250 $4.9900
  • 500 $4.5500
  • 1,000 $3.9600
  • 2,500 $3.8200
$3.8200 / $6.9900 Order Now
Analog Devices Inc 500mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 5000
  • 1 $3.9400
  • 1,000 $2.9100
  • 2,500 $3.6375
$2.9100 / $3.9400 Buy Now
DISTI # LT1763CDE-3TRPB
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.9100
  • 5,000 $3.7500
$3.7500 / $3.9100 Buy Now

CAD Models for LT1763CDE-3#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1763CDE-3#TRPBF by Analog Devices Inc

LT1763CDE-3#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
Pin Count
12
Manufacturer Package Code
05-08-1695
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e3
Length
4 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.075 V
Output Voltage1-Min
2.925 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
3 mm
Want to compare parts?
  1. LT1763CDE-3#TRPBF
    Analog Devices Inc
    500mA, Low Noise, LDO Micropower Regulators
    VS

Alternate Parts for LT1763CDE-3#TRPBF

This table gives cross-reference parts and alternative options found for LT1763CDE-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CDE-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1763CDE-3#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology LT1763CDE-3#TRPBF vs LT1763CDE-3#TRPBF
Part Number Description Manufacturer Compare
LT1763CDE-3#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology LT1763CDE-3#TRPBF vs LT1763CDE-3#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1763CDE-3#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1763CDE-3#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1763CDE-3#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1763CDE-3#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1763CDE-3#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1763CDE-3#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1763CDE-3#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1763CDE-3#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1763CDE-3#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: