Part Details for LT1764AEFE-1.8#TRPBF by Analog Devices Inc
Overview of LT1764AEFE-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT1764AEFE-1.8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1764AEFE-1.8#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.8V 3A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7247 | Buy Now |
DISTI #
584-1764AEFE-1.8TPF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Transient Response, Low Noise, LDO Regulators RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.3600 / $6.0900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 3A 16TSSOP | 2500 |
|
RFQ |
Part Details for LT1764AEFE-1.8#TRPBF
LT1764AEFE-1.8#TRPBF CAD Models
LT1764AEFE-1.8#TRPBF Part Data Attributes
|
LT1764AEFE-1.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AEFE-1.8#TRPBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
Alternate Parts for LT1764AEFE-1.8#TRPBF
This table gives cross-reference parts and alternative options found for LT1764AEFE-1.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AEFE-1.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764AEFE-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PDSO16 | Analog Devices Inc | LT1764AEFE-1.8#TRPBF vs LT1764AEFE-1.8#TR |
LT1764AEFE-1.8#TRPBF | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1764AEFE-1.8#TRPBF vs LT1764AEFE-1.8#TRPBF |