-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, Fast Transient Response, Low Noise, LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1764AET#PBF-ND
|
DigiKey | IC REG LINEAR 1.21V 3A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
228 In Stock |
|
$5.8221 / $10.2600 | Buy Now |
DISTI #
584-LT1764AET#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Transient Response, Low Noise, LDO Regulators RoHS: Compliant | 6985 |
|
$5.8200 / $10.2500 | Buy Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Min Qty: 1 Package Multiple: 50 | 100 |
|
$5.8221 / $10.2600 | Buy Now |
DISTI #
LT1764AETPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷21V, 3A, TO220-5, THT Min Qty: 1 | 0 |
|
$6.9000 / $9.6600 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1764AET#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AET#PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1764AET#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AET#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764ET#PBF | 3A, Fast Transient Response, Low Noise, LDO Regulators | Analog Devices Inc | LT1764AET#PBF vs LT1764ET#PBF |
LT1764ET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764AET#PBF vs LT1764ET#TR |
LT1764AET | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764AET#PBF vs LT1764AET |
LT1764AET#TRPBF | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764AET#PBF vs LT1764AET#TRPBF |
LT1764AET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764AET#PBF vs LT1764AET#TR |
LT1764AET#TRPBF | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764AET#PBF vs LT1764AET#TRPBF |
LT1764AET#PBF | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764AET#PBF vs LT1764AET#PBF |
LT1764ET#PBF | LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764AET#PBF vs LT1764ET#PBF |
LT1764AET#TR | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764AET#PBF vs LT1764AET#TR |
LT1764ET#TR | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764AET#PBF vs LT1764ET#TR |