Part Details for LT1764AET-1.8#30PBF by Analog Devices Inc
Overview of LT1764AET-1.8#30PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT1764AET-1.8#30PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1764AET-1.8#30PBF-ND
|
DigiKey | IC REG LIN 1.8V 3A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$10.5530 / $11.6800 | Buy Now |
DISTI #
584-1764AET-1.830PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Transient Response, Low Noise, LDO Regulators RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Min Qty: 1 Package Multiple: 50 | 50 |
|
$4.8600 / $11.6800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 3A TO220-5 | 50 |
|
RFQ |
Part Details for LT1764AET-1.8#30PBF
LT1764AET-1.8#30PBF CAD Models
LT1764AET-1.8#30PBF Part Data Attributes
|
LT1764AET-1.8#30PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AET-1.8#30PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1490 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.66 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |