There are no models available for this part yet.
Overview of LT1764EFE-3.3#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#TRPBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764EFE#TRPBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764EFE-2.5#TRPBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Price & Stock for LT1764EFE-3.3#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1764EFE-3.3#TRPBF-ND
|
DigiKey | IC REG LINEAR 3.3V 3A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9375 | Buy Now | |
DISTI #
584-1764EFE-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 0 |
|
$6.2300 | Order Now | |
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.7500 / $6.6700 | Buy Now | ||
DISTI #
LT1764EFE3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1300 / $6.3800 | Buy Now |
CAD Models for LT1764EFE-3.3#TRPBF by Analog Devices Inc
Part Data Attributes for LT1764EFE-3.3#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1663 (BB)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.66 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
3.4 V
|
Output Voltage1-Min
|
3.183 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
4.4 mm
|
Alternate Parts for LT1764EFE-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1764EFE-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764EFE-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764EFE-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.66V Dropout, PDSO16 | Analog Devices Inc | LT1764EFE-3.3#TRPBF vs LT1764EFE-3.3#TR |
LT1764EFE-3.3#TRPBF | LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1764EFE-3.3#TRPBF vs LT1764EFE-3.3#TRPBF |