-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LT1767EMS8E-3.3
|
Sensible Micro Corporation | Conv Dc-Dc 3V To 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin Msop Ep RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1767EMS8E-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8E-3.3
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1767EMS8E-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8E-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1767EMS8-3.3#TRPBF | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TRPBF |
LT1767EMS8E-3.3#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#TR |
LT1767EMS8-3.3#TR | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TR |
LT1767EMS8-3.3#TRPBF | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TRPBF |
LT1767EMS8E-3.3 | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3 |
LT1767EMS8E-3.3#TRPBF | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#TRPBF |
LT1767EMS8-3.3 | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8-3.3 |
LT1767EMS8#TR-3.3 | IC 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8#TR-3.3 |
LT1767EMS8E-3.3#TR | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#TR |
LT1767EMS8-3.3#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TR |