-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Side Current Sense Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8333
|
Newark | Current Sense Amp, 115Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:115Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:8 V/V Rohs Compliant: Yes |Analog Devices LT1787IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.4800 / $9.9500 | Buy Now |
DISTI #
LT1787IMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
599 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
DISTI #
584-LT1787IMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Precision, High Side Current Sense Amplifiers RoHS: Compliant | 1206 |
|
$5.0500 / $9.5600 | Buy Now |
DISTI #
V36:1790_06418854
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2406 | Americas - 500 |
|
$5.0370 / $6.1180 | Buy Now |
DISTI #
E54:1762_00082548
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Europe - 19 |
|
$4.8840 / $8.2610 | Buy Now |
|
Analog Devices Inc | Prec, Hi Side C Sense Amps Min Qty: 1 Package Multiple: 50 | 2520 |
|
$5.4267 / $9.5700 | Buy Now |
|
Ameya Holding Limited | LT1787IMS8#PBF 单 电流感应放大器, 双向、单向输出, 8针 MSOP封装 | 2520 |
|
RFQ | |
DISTI #
LT1787IMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1400 / $5.6400 | Buy Now |
DISTI #
4021746
|
element14 Asia-Pacific | CURRENT SENSE AMP, 115KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$5.8290 / $10.2712 | Buy Now |
DISTI #
4021746
|
Farnell | CURRENT SENSE AMP, 115KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 78 |
|
$5.4588 / $9.6444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1787IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1787IMS8#PBF
Analog Devices Inc
Precision, High Side Current Sense Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1787IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1787CMS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787IMS8#PBF vs LT1787CMS8 |
LT1787IMS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787IMS8#PBF vs LT1787IMS8#PBF |