There are no models available for this part yet.
Overview of LT1797CS5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1797CS5#TRMPBF | Analog Devices | 10MHz, R2R In & Out Op Amp in | |
LT1797CS5#TRPBF | Analog Devices | 10MHz, R2R In & Out Op Amp in |
Price & Stock for LT1797CS5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 | 8621 |
|
$14.1310 / $21.1960 | Buy Now |
CAD Models for LT1797CS5 by Linear Technology
Part Data Attributes for LT1797CS5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
S5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.1 µA
|
Common-mode Reject Ratio-Nom
|
76 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Min
|
1.1 V/us
|
Slew Rate-Nom
|
2.5 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
11000
|
Voltage Gain-Min
|
150000
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for LT1797CS5
This table gives cross-reference parts and alternative options found for LT1797CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1797CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1797CS5#TRM | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1797CS5 vs LT1797CS5#TRM |
LT1797CS5 | Operational Amplifier, 1 Func, 2500uV Offset-Max, PDSO5 | Analog Devices Inc | LT1797CS5 vs LT1797CS5 |
LT1797CS5#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5 | Analog Devices Inc | LT1797CS5 vs LT1797CS5#TR |
LT1797CS5#TRMPBF | 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1797CS5 vs LT1797CS5#TRMPBF |
LT1797CS5#TRPBF | 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1797CS5 vs LT1797CS5#TRPBF |
LT1797CS5#PBF | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1797CS5 vs LT1797CS5#PBF |
LT1797CS5#TRMPBF | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1797CS5 vs LT1797CS5#TRMPBF |
LT1797CS5#TR | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1797CS5 vs LT1797CS5#TR |
LT1797CS5#TRM | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5 | Analog Devices Inc | LT1797CS5 vs LT1797CS5#TRM |
LT1797CS5#TRPBF | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1797CS5 vs LT1797CS5#TRPBF |
Related Parts for LT1797CS5
-
LT1797IS5Operational Amplifiers
-
LTC6101AIS5Other Analog ICs
-
LTM4650IYSwitching Regulator or Controllers
-
ADS5272IPFPAnalog to Digital Converters
-
DMP3098L-7Power Field-Effect Transistors
-
AD8210YRZPower Management Circuits
-
MAX241EAILine Driver or Receivers
-
AD623ARZInstrumentation Amplifiers
-
LT1761ES5-BYPLinear Regulator ICs