Part Details for LT1963AEQ-2.5#TRPBF by Analog Devices Inc
Overview of LT1963AEQ-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for LT1963AEQ-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5087
|
Newark | Ldo, Fixed, 2.5V, 1.5A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.5A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1963AEQ-2.5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$5.0000 / $7.0000 | Buy Now |
DISTI #
LT1963AEQ-2.5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3516 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
584-1963AEQ-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 565 |
|
$4.1900 / $7.2900 | Buy Now |
DISTI #
V72:2272_06419334
|
Arrow Electronics | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 194 |
|
$3.9500 / $7.2060 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 750 Package Multiple: 750 | 3750 |
|
$3.0800 / $7.4000 | Buy Now |
DISTI #
LT1963AEQ2.5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$3.9800 / $4.2400 | Buy Now |
DISTI #
4027321
|
element14 Asia-Pacific | LDO, FIXED, 2.5V, 1.5A, TO-263, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 730 |
|
$4.3397 / $7.6904 | Buy Now |
DISTI #
4027321RL
|
element14 Asia-Pacific | LDO, FIXED, 2.5V, 1.5A, TO-263, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 730 |
|
$4.3397 / $6.9524 | Buy Now |
DISTI #
4027321
|
Farnell | LDO, FIXED, 2.5V, 1.5A, TO-263, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 730 |
|
$4.1640 / $7.2401 | Buy Now |
DISTI #
4027321RL
|
Farnell | LDO, FIXED, 2.5V, 1.5A, TO-263, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 730 |
|
$4.1640 / $6.5523 | Buy Now |
Part Details for LT1963AEQ-2.5#TRPBF
LT1963AEQ-2.5#TRPBF CAD Models
LT1963AEQ-2.5#TRPBF Part Data Attributes:
|
LT1963AEQ-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEQ-2.5#TRPBF
Analog Devices Inc
LT1963AEQ-2.5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 8.89 mm |
Alternate Parts for LT1963AEQ-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1963AEQ-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEQ-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EQ-2.5#TRPBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEQ-2.5#TRPBF vs LT1963EQ-2.5#TRPBF |
LT1963AEQ-2.5 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEQ-2.5#TRPBF vs LT1963AEQ-2.5 |
LT1963AEQ-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963AEQ-2.5#TRPBF vs LT1963AEQ-2.5 |
LT1963EQ-2.5#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEQ-2.5#TRPBF vs LT1963EQ-2.5#TRPBF |
TL1963A-25KTTRG3 | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963AEQ-2.5#TRPBF vs TL1963A-25KTTRG3 |
LT1963AEQ-2.5#PBF | LT1963AEQ-2.5#PBF | Analog Devices Inc | LT1963AEQ-2.5#TRPBF vs LT1963AEQ-2.5#PBF |
LT1963EQ-2.5#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEQ-2.5#TRPBF vs LT1963EQ-2.5#PBF |
LT1963AEQ-2.5#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEQ-2.5#TRPBF vs LT1963AEQ-2.5#TR |
LT1963AEQ-2.5#TRPBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEQ-2.5#TRPBF vs LT1963AEQ-2.5#TRPBF |
LT1963EQ-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963AEQ-2.5#TRPBF vs LT1963EQ-2.5 |